Manufacturer Part #
BLUENRG-355MC
BlueNRG Series 256 kB Flash 64 kB RAM 2.4 GHz Programmable Bluetooth® - QFN-48
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:QFN-48 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics BLUENRG-355MC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BLUENRG-355MC - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Certified: | Yes |
Sensitivity: | -97dBm |
Frequency Range: | 2.4GHz to 2.4835GHz |
Supply Voltage: | 1.7V to 3.6V |
Power Dissipation: | 30mW |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +105°C |
No of Terminals: | 48 |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$1.56
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $1.56 / Stock: 0 Qty: 3,000+$1.56 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.56 / Stock: 0 Qty: 3,000+$1.56 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $1.56 / Stock: 0 Qty: 3,000+$1.56 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.54 / Stock: 0 Qty: 3,000+$1.54 Stock: 0
Package Qty:
3000 per Reel
Package Style:
QFN-48
Mounting Method:
Surface Mount