Manufacturer Part #
BLUENRG-345AC
BlueNRG-LP Series 3.6 V 2 Mbps Programmable Bluetooth® Low Energy Wireless SoC
Product Specification Section
STMicroelectronics BLUENRG-345AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BLUENRG-345AC - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Certified: | Yes |
Sensitivity: | -97dBm |
Frequency Range: | 2.4GHz to 2.4835GHz |
Supply Voltage: | 1.7V to 3.6V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 32 |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount