text.skipToContent text.skipToNavigation

Manufacturer Part #

BL652-SA-01-T/R

BL652 Series 3.6 V 7.5 mA 1 Mbps TXRX Bluethooth v5.0 Module

Product Specification Section
Ezurio BL652-SA-01-T/R - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 100m
Max Power Consumption: 7.5mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 39
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.47
USD
Quantity
Web Price
1
$13.47
10
$12.07
40
$11.22
150
$10.41
500+
$9.68