Manufacturer Part #
SX-PCEAN2C
802.11a/b/g/n 300 Mbps Dual Band PCI Express Half-Mini Card
Product Specification Section
Silex Technology SX-PCEAN2C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.4
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Silex Technology SX-PCEAN2C - Technical Attributes
Attributes Table
Module: | ModuleWLAN-80211abgn |
Data Rate: | 300Mbps |
RF Band: | 2.4GHz/5GHz |
Certified: | Yes |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
100+
$49.85
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray