text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-PCEAN2C

802.11a/b/g/n 300 Mbps Dual Band PCI Express Half-Mini Card

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Date Code:
Product Specification Section
Silex Technology SX-PCEAN2C - Technical Attributes
Attributes Table
Module: ModuleWLAN-80211abgn
Data Rate: 300Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$4,985.00
USD
Quantity
Unit Price
100+
$49.85