text.skipToContent text.skipToNavigation

Manufacturer Part #

ST60-2230C-PU

WiFi 802.11a/b/g/n/ac Bluetooth v4.2 Transceiver Module Antenna Not Included

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio ST60-2230C-PU - Technical Attributes
Attributes Table
Module: 802.15.4
Data Rate: 866.7Mbps
RF Band: 5GHz
Frequency Range: 2.4GHz to 5GHz
Supply Voltage: 3.3V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$1,653.50
USD
Quantity
Unit Price
1
$34.21
4
$33.78
15
$33.37
40
$33.07
100+
$32.58
Product Variant Information section