Manufacturer Part #
NORA-W251AWS-00B
NORA-W2 Series 2.4 GHz SMT WiFi 802.11bgn Bluetooth v5.0 Transceiver Module
Product Specification Section
u-blox NORA-W251AWS-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NORA-W251AWS-00B - Technical Attributes
Attributes Table
Module: | 802.11 a/b/g/n |
Data Rate: | 72Mbps |
Sensitivity: | -105dBm |
Frequency Range: | 2.5GHz |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$7.36
5
$6.78
30
$6.13
100
$5.69
250+
$5.36
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount