NORA-W251AWS-00B in Reel by u-blox | 802.11/WLAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NORA-W251AWS-00B

NORA-W2 Series 2.4 GHz SMT WiFi 802.11bgn Bluetooth v5.0 Transceiver Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox NORA-W251AWS-00B - Technical Attributes
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 72Mbps
Sensitivity: -105dBm
Frequency Range: 2.5GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,110.00
USD
Quantity
Unit Price
500+
$4.22
Product Variant Information section