
Manufacturer Part #
NINA-W131-04B
ESP32, 802.11bgn, antenna pin, u-connectXpress
Product Specification Section
u-blox NINA-W131-04B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NINA-W131-04B - Technical Attributes
Attributes Table
Module: | 802.11 b/g/n |
Data Rate: | 72Mbps |
RF Band: | 2.4GHz |
Certified: | Yes |
Sensitivity: | -96dBm |
Frequency Range: | 2.4GHz to 2.4835GHz |
Supply Voltage: | 3V to 3.6V |
Supply Current: | 170mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 36 |
Moisture Sensitivity Level: | 4 |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$8.70
5
$8.00
30
$7.22
100
$6.70
250+
$6.30
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount