NINA-W131-04B in Reel by u-blox | 802.11/WLAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-W131-04B

ESP32, 802.11bgn, antenna pin, u-connectXpress

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox NINA-W131-04B - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.4GHz to 2.4835GHz
Supply Voltage: 3V to 3.6V
Supply Current: 170mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 36
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,615.00
USD
Quantity
Unit Price
500+
$5.23