Manufacturer Part #
LILY-W131-00B
LILYW1 Series 3.6V 2.472GHz 88w8801 Host-Based Wi-Fi Module Antenna Not Included
Product Specification Section
u-blox LILY-W131-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox LILY-W131-00B - Technical Attributes
Attributes Table
Module: | 802.11 b/g/n |
Data Rate: | 72.2Mbps |
Sensitivity: | -97dBm |
Frequency Range: | 2.412GHz to 2.472GHz |
Supply Voltage: | 3V to 3.6V |
Supply Current: | 84mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
LILY-W1 series Ultra-compact host-based Wi-Fi modules
The most economical, lean, and compact Wi-Fi modules
•Wi-Fi 802.11b/g/n
•Extremely small footprint
•On-board antenna
•Integrated LTE filter
•Micro access point feature for up to 8 clients
•Wi-Fi direct
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$10.92
5
$10.03
30
$9.03
100
$8.36
250+
$7.85
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount