EVK-LILY-W132 in Kit by u-blox | Wireless / RF - Development Tool | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EVK-LILY-W132

Evaluation Kit SDIO 2.0 USB LILY-W132 Features Antenna

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox EVK-LILY-W132 - Technical Attributes
Attributes Table
Application Type: 802.11 b/g/n
Frequency: 2.4 GHz
Features & Applications

Evaluation kit for LILY-W132 module with internal antenna and LTE filter.

Based on 88W8801, 2.4 GHz Single-Band 1x1 Wi-Fi 4 (802.11n) solution, this evaluation board comes with a SDIO card connector and a micro USB connector, selectable voltage level for power supply and GPIOs, as well as two antenna options. The LILY-W132 provides an integrated antenna, while the LILY-W131 evaluation board connects to an external antenna via U.FL.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$76.59
USD
Quantity
Unit Price
1
$76.59
3
$75.65
10
$74.63
20
$74.04
40+
$72.95
Product Variant Information section