LBEE5PA1LD-005 in Reel by Murata | 802.11/WLAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5PA1LD-005

TYPE 1LD module - CYW43438 silicon + STM chipset

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBEE5PA1LD-005 - Technical Attributes
Attributes Table
Data Rate: 96Mbps
Frequency Range: 2.4GHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,590.00
USD
Quantity
Unit Price
1,000+
$9.59