![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
LBEE5PA1LD-005
TYPE 1LD module - CYW43438 silicon + STM chipset
Product Specification Section
Murata LBEE5PA1LD-005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
End Of Life
Obsolete
Murata LBEE5PA1LD-005 - Technical Attributes
Attributes Table
Data Rate: | 96Mbps |
Frequency Range: | 2.4GHz |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1,000+
$9.06
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel