Manufacturer Part #
MLPF-WB-01D3
2.4 GHz 100 MHz 1.1 dB Surface Mount Low Pass RF Filter - CSPBGA-6
Product Specification Section
STMicroelectronics MLPF-WB-01D3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics MLPF-WB-01D3 - Technical Attributes
Attributes Table
FilterType: | Low Pass |
Insertion Loss-Max: | 1.1dB |
3dB Bandwidth-Min: | 100MHz |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.128
10,000
$0.126
20,000
$0.125
25,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount