text.skipToContent text.skipToNavigation

Manufacturer Part #

MLPF-WB-01D3

2.4 GHz 100 MHz 1.1 dB Surface Mount Low Pass RF Filter - CSPBGA-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2246
Product Specification Section
STMicroelectronics MLPF-WB-01D3 - Technical Attributes
Attributes Table
FilterType: Low Pass
Insertion Loss-Max: 1.1dB
3dB Bandwidth-Min: 100MHz
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
265
Germany (Online Only):
265
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.49
USD
Quantity
Unit Price
1
$0.485
20
$0.40
100
$0.355
500
$0.305
2,500+
$0.26