Manufacturer Part #
LFB212G45SG8A192
LFB21 Series 2450 MHz 50 Ohm 2.6 dB SMT Chip Multilayer LC Filter - 0805
Product Specification Section
Murata LFB212G45SG8A192 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LFB212G45SG8A192 - Technical Attributes
Attributes Table
Center Frequency-Nom: | 2.45GHz |
Insertion Loss-Max: | 2.6dB |
3dB Bandwidth-Min: | 100MHz |
Attenuation@ Max Freq: | 30dB |
Attenuation@ Min Freq: | 40dB |
Impedance: | 50Ω |
VSWR: | 2.4 |
Rated Power: | 0.5W |
Ripple: | 1.8dB |
Operating Temp Range: | -40°C to +85°C |
Dimension: | 2 x 1.25 x 1.05 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.102
8,000
$0.10
12,000
$0.099
16,000
$0.0983
20,000+
$0.096
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount