text.skipToContent text.skipToNavigation

Manufacturer Part #

LFB212G45SG8A192

LFB21 Series 2450 MHz 50 Ohm 2.6 dB SMT Chip Multilayer LC Filter - 0805

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LFB212G45SG8A192 - Technical Attributes
Attributes Table
Center Frequency-Nom: 2.45GHz
Insertion Loss-Max: 2.6dB
3dB Bandwidth-Min: 100MHz
Attenuation@ Max Freq: 30dB
Attenuation@ Min Freq: 40dB
Impedance: 50Ω
VSWR: 2.4
Rated Power: 0.5W
Ripple: 1.8dB
Operating Temp Range: -40°C to +85°C
Dimension: 2 x 1.25 x 1.05 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$266.40
USD
Quantity
Unit Price
4,000
$0.0666
8,000
$0.0655
12,000
$0.0648
16,000
$0.0643
20,000+
$0.0629