Manufacturer Part #
LFB182G45BG2D280
LFB182 Series 2.45 GHz 50 Ohm 1.95 dB Surface Mount Balanced Filter - SMD-6
Product Specification Section
Murata LFB182G45BG2D280 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LFB182G45BG2D280 - Technical Attributes
Attributes Table
Center Frequency-Nom: | 2450MHz |
Insertion Loss-Max: | 1.95dB |
Attenuation@ Min Freq: | 19dB |
Impedance: | 500Ω |
VSWR: | 2.4 |
Rated Power: | 500mW |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.125
8,000
$0.124
12,000
$0.123
16,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount