text.skipToContent text.skipToNavigation

Manufacturer Part #

F2480NBGI

F2480 Series 5.25 V 121 mA 3 GHz SMT Broadband RF Analog VGA - VFQFPN-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas F2480NBGI - Technical Attributes
Attributes Table
Frequency Range: 0.4GHz to 3GHz
Supply Current: 121mA
Supply Voltage: 4.75V to 5.25V
P1dB: 19.5dBm
Noise Figure: 5dB
Gain: 14.4dB
Package Style:  TQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.45
USD
Quantity
Unit Price
1
$5.45
10
$5.39
40
$5.34
125
$5.30
400+
$5.22
Product Variant Information section