Manufacturer Part #
F2480NBGI
F2480 Series 5.25 V 121 mA 3 GHz SMT Broadband RF Analog VGA - VFQFPN-32
Product Specification Section
Renesas F2480NBGI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas F2480NBGI - Technical Attributes
Attributes Table
Frequency Range: | 0.4GHz to 3GHz |
Supply Current: | 121mA |
Supply Voltage: | 4.75V to 5.25V |
P1dB: | 19.5dBm |
Noise Figure: | 5dB |
Gain: | 14.4dB |
Package Style: | TQFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
490+
$5.22
Product Variant Information section
Available Packaging
Package Qty:
490 per
Package Style:
TQFN-32
Mounting Method:
Surface Mount