text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA524N6E6329XTSA1

RF MMIC SUB 3 GHZ

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGA524N6E6329XTSA1 - Technical Attributes
Attributes Table
RF Type: General Purpose
Frequency Range: 1550MHz to 1615MHz
Supply Current: 2.5mA
Supply Voltage: 1.5V to 3.3V
P1dB: -12dBm
Noise Figure: 0.55dB
Gain: 19.6dB
Power Dissipation: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSNP-6-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$2,760.00
USD
Quantity
Unit Price
12,000+
$0.23
Product Variant Information section