Manufacturer Part #
STW81200T
2.5 to 5.4 V 6 GHz LVDS LVPECL Input 1:2 Ratio Synthesizer - VFQFPN-36
Product Specification Section
STMicroelectronics STW81200T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STW81200T - Technical Attributes
Attributes Table
Frequency Range: | 6GHz |
Supply Current: | 110mA |
Supply Voltage: | 2.5V to 5.4V |
Phase Noise: | -227dBc/Hz |
Package Style: | VFQFPN-36 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,940+
$7.52
Product Variant Information section
Available Packaging
Package Qty:
2940 per Tray
Package Style:
VFQFPN-36
Mounting Method:
Surface Mount