text.skipToContent text.skipToNavigation

Manufacturer Part #

STW81200T

2.5 to 5.4 V 6 GHz LVDS LVPECL Input 1:2 Ratio Synthesizer - VFQFPN-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW81200T - Technical Attributes
Attributes Table
Frequency Range: 6GHz
Supply Current: 110mA
Supply Voltage: 2.5V to 5.4V
Phase Noise: -227dBc/Hz
Package Style:  VFQFPN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2940
Multiple Of:
2940
Total
$23,784.60
USD
Quantity
Web Price
1
$8.50
5
$8.40
25
$8.30
100
$8.21
250+
$8.09
Product Variant Information section