Manufacturer Part #
SD8901CY-LF
SD8901 Series 15 V 50 mA Ring Demodulator / Balanced Mixer - SOIC-14
Product Specification Section
Calogic SD8901CY-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic SD8901CY-LF - Technical Attributes
Attributes Table
Operating Frequency: | 250MHz |
Operating Temp Range: | -55°C to +125°C |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The SD8901CY-LF is a part of SD8901 series 15 V 50 mA Plastic Surface Mount Ring Demodulator / Balanced Mixer and its Available in a SOIC-14 Package. It has an Operating Temperature ranging between -55 °C to 125 °C.
Product Features:
- High Frequency Operation
- Wide Dynamic Range
- Low Capacitance
Applications:
- Communications
- RF Mixers
- Choppers
- Video Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.93
30
$1.91
125
$1.87
300
$1.86
1,250+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
55 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount