Manufacturer Part #
NB7V33MMNG
Clock Drivers & Distribution 1.8V / 2.5V 10GHz
Product Specification Section
onsemi NB7V33MMNG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NB7V33MMNG - Technical Attributes
Attributes Table
Type: | Divide-By-4 |
No of Channels: | 1 |
Frequency Range: | 10GHz |
Supply Voltage: | 1.71V to 2.625V |
Supply Current: | 95mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
123
$8.52
246
$8.47
369
$8.45
492+
$8.41
Product Variant Information section
Available Packaging
Package Qty:
123 per Tube
Package Style:
QFN-16
Mounting Method:
Surface Mount