text.skipToContent text.skipToNavigation

Manufacturer Part #

2118059-1

30.6 x 36.85 x 0.304 mm 2.3/3.8 GHz Omni Direction Adhesive Single Band Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2118059-1 - Technical Attributes
Attributes Table
Operating Frequency: 2.3GHz to 3.8GHz
Gain: 4dB
VSWR: 3
Mounting Method: Flush Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35,500.00
USD
Quantity
Unit Price
500
$3.60
1,000+
$3.55