Manufacturer Part #
2118059-1
30.6 x 36.85 x 0.304 mm 2.3/3.8 GHz Omni Direction Adhesive Single Band Antenna
Product Specification Section
TE Connectivity 2118059-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2118059-1 - Technical Attributes
Attributes Table
Operating Frequency: | 2.3GHz to 3.8GHz |
Gain: | 4dB |
VSWR: | 3 |
Mounting Method: | Flush Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500
$3.60
1,000+
$3.55
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Flush Mount