text.skipToContent text.skipToNavigation

Manufacturer Part #

GP.1575.18.4.A.02

Antennas GP.1575.18.4.A.02 GPS/Galileo 18*18*4mm 1575MHz Patch Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Date Code:
Product Specification Section
Taoglas GP.1575.18.4.A.02 - Technical Attributes
Attributes Table
Antenna Type: Galileo/GPS
Operating Frequency: 1575MHz
Gain: 2.5dB
VSWR: 1.5
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$535.00
USD
Quantity
Unit Price
25
$5.39
75
$5.35
125
$5.33
375
$5.29
625+
$5.25