Manufacturer Part #
CGGP.25.4.E.02
25*25*4mm CGGP.25.4.E.02 GPS/GLONASS/GALILEO Dual-Band Patch Antenna
Product Specification Section
Taoglas CGGP.25.4.E.02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas CGGP.25.4.E.02 - Technical Attributes
Attributes Table
Antenna Type: | Galileo/GLONASS/GPS |
Operating Frequency: | 1575.42MHz to 1602MHz |
Gain: | 5.46dBi |
VSWR: | 1.8 |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$5.36
10
$5.30
40
$5.25
125
$5.21
400+
$5.13
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount