text.skipToContent text.skipToNavigation

Manufacturer Part #

CGGP.25.4.E.02

25*25*4mm CGGP.25.4.E.02 GPS/GLONASS/GALILEO Dual-Band Patch Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Date Code: 1934
Product Specification Section
Taoglas CGGP.25.4.E.02 - Technical Attributes
Attributes Table
Antenna Type: Galileo/GLONASS/GPS
Operating Frequency: 1575.42MHz to 1602MHz
Gain: 5.46dBi
VSWR: 1.8
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
50
Total
$78.60
USD
Quantity
Web Price
50
$5.24
150
$5.20
200
$5.19
500
$5.16
750+
$5.13