Manufacturer Part #
W5098
Outdoor, dual WiFi, swivel, IP67,with RP-SMA
Product Specification Section
Pulse Electronics W5098 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics W5098 - Technical Attributes
Attributes Table
Antenna Type: | Tilt/Whip |
Operating Frequency: | 2.4GHz to 5.85GHz |
Gain: | 4dB |
Operating Temp Range: | -40°C to +85°C |
Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
10
$8.31
30
$8.24
100
$8.17
200
$8.13
400+
$8.05
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag