text.skipToContent text.skipToNavigation

Manufacturer Part #

W5098

Outdoor, dual WiFi, swivel, IP67,with RP-SMA

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics W5098 - Technical Attributes
Attributes Table
Antenna Type: Tilt/Whip
Operating Frequency: 2.4GHz to 5.85GHz
Gain: 4dB
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
170
Multiple Of:
10
Total
$1,388.90
USD
Quantity
Web Price
10
$8.31
30
$8.24
100
$8.17
200
$8.13
400+
$8.05