text.skipToContent text.skipToNavigation

Manufacturer Part #

TRA6927M3PB-001

OMNI,DB,Ph,698/1710 MHz

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2435
Product Specification Section
TE Connectivity TRA6927M3PB-001 - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 2.7GHz to 698MHz
Gain: 5.5dB
VSWR: 2.5
Termination: Connector Mount
Operating Temp Range: -35°C to +65°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.52
USD
Quantity
Unit Price
1
$38.52
4
$38.00
15
$37.52
30
$37.26
75+
$36.68