MGA1.101111 in Bulk by Taoglas | External | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MGA1.101111

MGA1.101111 Series 698-960 MHz 3dBi Mini Magnetic Mount NB-IoT /CAT M1 Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas MGA1.101111 - Technical Attributes
Attributes Table
Operating Frequency: 698MHz to 960MHz
Gain: 3dBi
Features & Applications
Please see related products.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$15.98
USD
Quantity
Unit Price
1
$15.98
5
$15.77
25
$15.56
50
$15.48
150+
$15.22
Product Variant Information section