NCS.5820 in Reel by Taoglas | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS.5820

NCS.5820 Series 791-960 MHz Extensis NB-IoT FR4 PCB Antenna for Bands 5, 8 & 20

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas NCS.5820 - Technical Attributes
Attributes Table
Gain: -4.1dBi
Polarization: Linear
Rated Power: 5W
Return Loss: -7dB
Application Type: Antenna
Output Impedance: 50Ω
Operating Frequency: 791Hz to 960Hz
Operating Temp Range: -40°C to +85°C
Features & Applications
Please see related products.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,450.00
USD
Quantity
Unit Price
1,000
$1.45
2,000+
$1.43
Product Variant Information section