text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-LTE-WS-SMA

2.7 GHz 50 Ohms 5 W Connector Mount SMA LTE Blade Dipole Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2442
Product Specification Section
TE Connectivity ANT-LTE-WS-SMA - Technical Attributes
Attributes Table
Operating Frequency: 2.7GHz to 698MHz
Gain: 4dB/5.8dB/3.1dB/4dB
VSWR: 2/2.5
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.69
USD
Quantity
Unit Price
1
$11.69
5
$11.54
25
$11.40
75
$11.30
200+
$11.13