Manufacturer Part #
ANT-LTE-WS-SMA
2.7 GHz 50 Ohms 5 W Connector Mount SMA LTE Blade Dipole Antenna
Product Specification Section
TE Connectivity ANT-LTE-WS-SMA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ANT-LTE-WS-SMA - Technical Attributes
Attributes Table
Operating Frequency: | 2.7GHz to 698MHz |
Gain: | 4dB/5.8dB/3.1dB/4dB |
VSWR: | 2/2.5 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$11.69
5
$11.54
25
$11.40
75
$11.30
200+
$11.13
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk