Manufacturer Part #
ANT-433-PW-RA
RA Series 433 MHz 1/4-Wave 50 Ohm Permanent Mount Swivel Antenna
Product Specification Section
TE Connectivity ANT-433-PW-RA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity ANT-433-PW-RA - Technical Attributes
Attributes Table
Operating Frequency: | 413MHz to 443MHz |
Gain: | -0.7dBi |
VSWR: | 2 |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
50
$3.19
150
$3.14
250
$3.12
500
$3.10
1,000+
$3.05
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag