![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
PRO-OB-471
2 Band 3 dBi 868/915/868+2400 MHz OnBoard WLAN Surface Mount Antenna
Product Specification Section
Abracon PRO-OB-471 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Abracon PRO-OB-471 - Technical Attributes
Attributes Table
Antenna Type: | Stamped |
Gain: | 3.8dBi |
Polarization: | Linear |
No of Bands: | 2 |
Return Loss: | -9.9dB |
Application Type: | Communications |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 860MHz to 928MHz |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.71
50
$0.695
200
$0.675
750
$0.655
2,500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount