PRO-OB-471 in Reel by Abracon | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PRO-OB-471

2 Band 3 dBi 868/915/868+2400 MHz OnBoard WLAN Surface Mount Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Abracon PRO-OB-471 - Technical Attributes
Attributes Table
Antenna Type: Stamped
Gain: 3.8dBi
Polarization: Linear
No of Bands: 2
Return Loss: -9.9dB
Application Type: Communications
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 860MHz to 928MHz
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.75
USD
Quantity
Unit Price
250
$0.695
500
$0.685
750
$0.68
1,000+
$0.67
Product Variant Information section