text.skipToContent text.skipToNavigation

Manufacturer Part #

PC17.07.0070A

PC17 2.4GHz Ultra Miniature PCB Antenna, 70mm Ø1.13 Cable

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas PC17.07.0070A - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 0.9dBi
VSWR: 1.5
Polarization: Linear
No of Bands: 1
Rated Power: 2W
Return Loss: -12dB
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2401MHz to 2483.5MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.18
USD
Quantity
Unit Price
1
$6.18
10
$6.11
30
$6.06
125
$6.00
300+
$5.91
Product Variant Information section