Manufacturer Part #
P822602
P822602 Series 2.7 GHz 2 W Universal Broadband Embedded LTE/LPWA Antenna
| |||||||||||
| |||||||||||
Mfr. Name: | KYOCERA AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
KYOCERA AVX P822602 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
KYOCERA AVX P822602 - Technical Attributes
Gain: | 2.6dBi/4.4dBi/3.4dBi |
VSWR: | 2.5 |
Polarization: | Linear |
No of Bands: | 8 |
Application Type: | Cellular |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 698MHz to 2700MHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.
APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment
BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided
Available Packaging
- ReelSelected Variant Qty: 400+ / Web Price: $1.68 / Stock: 0 Qty: 400+$1.68 Stock: 0
- Reel Qty: 400+ / Web Price: $1.68 / Stock: 5,600 Qty: 400+$1.68 Stock: 5,600
- Reel Qty: 1,500+ / Web Price: $1.59 / Stock: 0 Qty: 1,500+$1.59 Stock: 0
- Reel Qty: 400+ / Web Price: $1.68 / Stock: 0 Qty: 400+$1.68 Stock: 0
Package Qty:
400 per Reel
Mounting Method:
Surface Mount