P822602 in Reel by KYOCERA AVX | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

P822602

Broadband 5G/LTE/LPWA/NTN PCB antenna (mirror version)

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX P822602 - Technical Attributes
Attributes Table
Gain: 2.6dBi/4.4dBi/3.4dBi
VSWR: 2.5
Polarization: Linear
No of Bands: 8
Application Type: Cellular
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 698MHz to 2700MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.

APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment

BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19,600
Factory Lead Time:
9 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,295.00
USD
Quantity
Unit Price
1,500+
$1.53