text.skipToContent text.skipToNavigation

Manufacturer Part #

L9000152-01

Antennas 868MHz chip antenna, solder surface mount, ISM, LoRaWAN, SigFox

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2338
Product Specification Section
TE Connectivity L9000152-01 - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 0.7dBi
VSWR: 2.1
Polarization: Linear
No of Bands: 1
Rated Power: 5W
Application Type: Wireless
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 862MHz to 876MHz
Operating Temp Range: -40°C to +130°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
675
Germany (Online Only):
675
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.08
USD
Quantity
Unit Price
1+
$2.08