Manufacturer Part #
L9000152-01
Antennas 868MHz chip antenna, solder surface mount, ISM, LoRaWAN, SigFox
Product Specification Section
TE Connectivity L9000152-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity L9000152-01 - Technical Attributes
Attributes Table
Antenna Type: | Chip |
Gain: | 0.7dBi |
VSWR: | 2.1 |
Polarization: | Linear |
No of Bands: | 1 |
Rated Power: | 5W |
Application Type: | Wireless |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 862MHz to 876MHz |
Operating Temp Range: | -40°C to +130°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.785
2,000
$0.775
3,000
$0.765
5,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount