Manufacturer Part #
2195846-5
Multi Band 698-7125 MHz Cellular/Cat-M/NB-IoT/5G Embedded FPC Antenna
Product Specification Section
TE Connectivity 2195846-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2195846-5 - Technical Attributes
Attributes Table
Antenna Type: | PCB Trace |
Gain: | -3.1dBi |
VSWR: | 2.6 |
Polarization: | Linear |
No of Bands: | 7 |
Rated Power: | 10W |
Application Type: | Wireless |
Output Impedance: | 50Ω |
Operating Frequency: | 698MHz to 7125MHz |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
50
$1.15
200
$1.10
750
$1.05
1,500
$1.03
3,750+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag