text.skipToContent text.skipToNavigation

Manufacturer Part #

2195846-5

Multi Band 698-7125 MHz Cellular/Cat-M/NB-IoT/5G Embedded FPC Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2195846-5 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: -3.1dBi
VSWR: 2.6
Polarization: Linear
No of Bands: 7
Rated Power: 10W
Application Type: Wireless
Output Impedance: 50Ω
Operating Frequency: 698MHz to 7125MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,530.00
USD
Quantity
Web Price
1,500
$1.02
3,000
$0.99
4,500+
$0.965