text.skipToContent text.skipToNavigation

Manufacturer Part #

2108793-1

2 Band 2.1dBi 902~928 MHz/2400 to 2483.5 GHz Dual Band Cabled Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2108793-1 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 2.1dBi
VSWR: 2.1
Polarization: Linear
No of Bands: 2
Rated Power: 10W
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 824MHz to 2500MHz
Operating Temp Range: -40°C to +85°C
Features & Applications
Flexible PCB (FPC) Antenna, Dual Band, Wi-Fi / Bluetooth / ISM, Internal/Embedded Mount, Adhesive, MMCX, Omnidirectional, Single Port, Gain 0 < 3 dBi
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,530.00
USD
Quantity
Unit Price
4,500+
$2.34