Manufacturer Part #
2108793-1
2 Band 2.1dBi 902~928 MHz/2400 to 2483.5 GHz Dual Band Cabled Antenna
Product Specification Section
TE Connectivity 2108793-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2108793-1 - Technical Attributes
Attributes Table
Antenna Type: | PCB Trace |
Gain: | 2.1dBi |
VSWR: | 2.1 |
Polarization: | Linear |
No of Bands: | 2 |
Rated Power: | 10W |
Application Type: | WiFi |
Output Impedance: | 50Ω |
Operating Frequency: | 824MHz to 2500MHz |
Operating Temp Range: | -40°C to +85°C |
Features & Applications
Flexible PCB (FPC) Antenna, Dual Band, Wi-Fi / Bluetooth / ISM, Internal/Embedded Mount, Adhesive, MMCX, Omnidirectional, Single Port, Gain 0 < 3 dBi
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,500+
$2.34
Product Variant Information section
Available Packaging
Package Qty:
4500 per Bag